Banner Opposed Photoelectric Sensor, Rectangular Sensor, 1.8 m Detection Range

Subtotal (1 unit)*

£70.99

(exc. VAT)

£85.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.99

*price indicative

RS Stock No.:
331-088
Mfr. Part No.:
Q106E
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Opposed

Detection Range

1.8 m

Electrical Connection

Cable

COO (Country of Origin):
MX
The Banner Miniature DC photoelectric sensor offers a compact solution for a variety of sensing applications. Designed for efficiency it features an epoxy encapsulated construction that ensures durability while maintaining an IP54 rating for protection against dust and moisture. The innovative right angle housing makes installation a breeze in confined spaces. Ideal for detecting the presence of objects it operates effectively over a range of 2m and is equipped with advanced circuitry for reliable performance.

Compact design ensures easy installation in tight spaces
Offers options for both light operate and dark operate configurations
Built in sensitivity adjustment for customised detection
Suitable for a variety of sensing applications with reliable performance
Quick disconnect models simplify the installation process
Low power consumption ensures increased energy efficiency

Related links