Banner Opposed Photoelectric Sensor, Miniature Sensor, 1.8 m Detection Range
- RS Stock No.:
- 331-090
- Mfr. Part No.:
- Q106EQ
- Brand:
- Banner
Subtotal (1 unit)*
£73.95
(exc. VAT)
£88.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.95 |
*price indicative
- RS Stock No.:
- 331-090
- Mfr. Part No.:
- Q106EQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Miniature | |
| Detection Type | Opposed | |
| Detection Range | 1.8 m | |
| Electrical Connection | 3 Pin integral quick-disconnect connector | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Miniature | ||
Detection Type Opposed | ||
Detection Range 1.8 m | ||
Electrical Connection 3 Pin integral quick-disconnect connector | ||
- COO (Country of Origin):
- MX
The Banner Miniature self contained DC photoelectric sensor is designed to enhance operational efficiency with its sleek right angle housing and robust construction. Featuring an epoxy encapsulated circuitry and IP54 rating, it is particularly suited for demanding environments. The sensor offers an impressive range of up to 2 metres, incorporating both opposed and diffuse models to suit varied applications. With options for NPN or PNP outputs and light operate or dark operate functionalities, it allows for versatile integration into existing systems.
Miniature design promotes installation flexibility in confined spaces
Epoxy encapsulated components ensure durability and longevity
Adaptable models available for different sensing requirements
Sensitivity adjustment facilitates customisation for specific applications
Integrated protection circuitry enhances overall reliability
Quick disconnect options streamline setup and maintenance processes
Response times tailored for both opposed and diffuse detection needs
Epoxy encapsulated components ensure durability and longevity
Adaptable models available for different sensing requirements
Sensitivity adjustment facilitates customisation for specific applications
Integrated protection circuitry enhances overall reliability
Quick disconnect options streamline setup and maintenance processes
Response times tailored for both opposed and diffuse detection needs
Related links
- Banner Photoelectric Sensor 1.8 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 1.8 m Detection Range
- Banner Opposed Photoelectric Sensor 3000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 0.1 → 1.6 m Detection Range
- Banner Photoelectric Sensor 1.5 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor, 6 m Detection Range

