Banner Opposed Photoelectric Sensor, Rectangular Sensor, 30 m Detection Range

Subtotal (1 unit)*

£109.43

(exc. VAT)

£131.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.43

*price indicative

RS Stock No.:
331-501
Mfr. Part No.:
SMA31ELQD
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Opposed

Detection Range

30 m

Output Type

Relay

Switching Mode

Light / Dark switching

Electrical Connection

3 pin Mini style QD3

COO (Country of Origin):
US
The Banner Mini beam AC voltage series sensor offers outstanding versatility and performance in a compact design, making it ideal for a range of automation applications. With the capability to operate within a voltage range of 24 to 240 V AC, this sensor is perfect for environments requiring reliable detection. The product includes advanced features like gain adjustment and a light/dark operate switch for tailored sensitivity, ensuring optimal performance regardless of the operational conditions.

Integral cable options provide flexibility for installation
Durable housing ensures protection against environmental challenges
Sensitivity adjustment enables fine tuning for specific applications
Complies with industry safety standards to ensure reliable operation
Built to last with rugged components that resist wear and tear

Related links