Banner Opposed Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range
- RS Stock No.:
- 331-498
- Mfr. Part No.:
- SMA31E
- Brand:
- Banner
Subtotal (1 unit)*
£109.43
(exc. VAT)
£131.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.43 |
*price indicative
- RS Stock No.:
- 331-498
- Mfr. Part No.:
- SMA31E
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 3 m | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 3 m | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner Innovative mini beam AC voltage sensor is designed to provide reliable performance in a variety of automation applications. With solid state outputs operating on an extensive voltage range from 24 to 240 V AC, it offers versatile connectivity and operational efficiency. Its robust design includes an adjustment indicator and gain sensitivity adjustment, ensuring precise sensing, while the visible LED provides clear feedback of operational status.
Versatile sensing capabilities cater to various applications
Adjustability allows for fine tuning to meet specific operational needs
IP67 rating ensures protection against dust and water ingress
Robust housing construction guarantees durability in demanding environments
LED indicators provide immediate visual confirmation of sensing status
Adjustability allows for fine tuning to meet specific operational needs
IP67 rating ensures protection against dust and water ingress
Robust housing construction guarantees durability in demanding environments
LED indicators provide immediate visual confirmation of sensing status
Related links
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Mode Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 1.8 m Detection Range

