Banner Opposed Photoelectric Sensor, Barrel Sensor, 150 m Detection Range
- RS Stock No.:
- 331-488
- Mfr. Part No.:
- SMA30PELB
- Brand:
- Banner
Subtotal (1 unit)*
£243.52
(exc. VAT)
£292.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £243.52 |
*price indicative
- RS Stock No.:
- 331-488
- Mfr. Part No.:
- SMA30PELB
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Opposed | |
| Detection Range | 150 m | |
| Electrical Connection | 2 Wire Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Opposed | ||
Detection Range 150 m | ||
Electrical Connection 2 Wire Cable | ||
- COO (Country of Origin):
- US
The Banner Innovative opposed mode infrared photoelectric sensor is designed for demanding applications providing reliable and precise detection over a remarkable sensing range of up to 150 m. Engineered with both stainless steel and plastic housing options it excels in high performance environments ensuring maximum durability and efficacy. The unique EZ BEAM technology simplifies installation and setup eliminating the need for adjustments.
Available in both stainless steel and plastic variants to suit different environmental needs
Exceeds stringent IP67 standards making it ideal for tough wash down applications
Supports multiple modulation frequencies to prevent crosstalk in various sensor setups
Universal voltage range makes it compatible with a wide array of systems
Short circuit protection enhances safety and reliability in operation
Exceeds stringent IP67 standards making it ideal for tough wash down applications
Supports multiple modulation frequencies to prevent crosstalk in various sensor setups
Universal voltage range makes it compatible with a wide array of systems
Short circuit protection enhances safety and reliability in operation
Related links
- Banner Opposed Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor, 150 m Detection Range
- Banner Opposed Mode Infrared Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor 150 mm Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Infrared Photoelectric Sensor 150 m Detection Range
- Banner Diffuse Photoelectric Sensor 150 m Detection Range

