Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 1, 100 mm, 400 mm, High-Speed Mode: 1, Normal Mode Detection
- RS Stock No.:
- 331-434
- Mfr. Part No.:
- QS30EDVQPMA
- Brand:
- Banner
Subtotal (1 unit)*
£223.81
(exc. VAT)
£268.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £223.81 |
*price indicative
- RS Stock No.:
- 331-434
- Mfr. Part No.:
- QS30EDVQPMA
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 1, 100 mm, 400 mm, High-Speed Mode: 1, Normal Mode | |
| Output Type | Bipolar NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Pigtail PUR QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 1, 100 mm, 400 mm, High-Speed Mode: 1, Normal Mode | ||
Output Type Bipolar NPN/PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Pigtail PUR QD | ||
- COO (Country of Origin):
- US
The Banner Expert Diffuse-Mode Sensor is engineered for precision and reliability in low-contrast applications. This Innovative sensor features an easy-to-use design with a visible red beam for effortless alignment. With multiple configuration options, including automatic Expert-style Static and Dynamic TEACH, it offers operators a versatile sensing solution.
Employs a Smart powercontrol algorithm for consistent operation
Designed to maximise sensitivity while reducing crosstalk in multisensor setups
Offers secure pushbutton lockout to prevent unauthorised adjustments
Designed to maximise sensitivity while reducing crosstalk in multisensor setups
Offers secure pushbutton lockout to prevent unauthorised adjustments
Related links
- Banner Diffuse Photoelectric Sensor 1 400 mm Normal Mode Detection
- Banner Diffuse Photoelectric Sensor 1500 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner diffuse Photoelectric Sensor 50 mm Detection Range
- Banner Diffuse Photoelectric Sensor 600 mm Detection Range
- Banner diffuse Photoelectric Sensor 750 mm Detection Range

