Banner Fixed Field Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range
- RS Stock No.:
- 331-409
- Mfr. Part No.:
- QS18VP6FF100Q9-78537
- Brand:
- Banner
Subtotal (1 unit)*
£203.10
(exc. VAT)
£243.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £203.10 |
*price indicative
- RS Stock No.:
- 331-409
- Mfr. Part No.:
- QS18VP6FF100Q9-78537
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Fixed Field | |
| Detection Range | 100 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Fixed Field | ||
Detection Range 100 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Integral QD | ||
- COO (Country of Origin):
- MX
The Banner Sophisticated miniature photoelectric sensor designed to excel in various industrial applications. Equipped with robust features, this model ensures seamless integration into existing systems, offering exceptional optical performance similar to larger alternatives. It operates within a versatile voltage range, making it suitable for diverse setups. Featuring a durable construction, the sensor's sealed housing is built to withstand harsh environments, ensuring longevity and reliability.
Versatile sensing modes accommodate a wide array of detection tasks
Sustainable performance is assured through IP67 environmental protection
Single turn sensitivity adjustment facilitates precise calibration for different applications
Enhanced response times contribute to improved overall system performance
Manufactured from high quality materials for durability and resilience
Sustainable performance is assured through IP67 environmental protection
Single turn sensitivity adjustment facilitates precise calibration for different applications
Enhanced response times contribute to improved overall system performance
Manufactured from high quality materials for durability and resilience
Related links
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor, 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 150 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 200 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 1000 mm Detection Range

