Banner Fixed Field Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£100.57

(exc. VAT)

£120.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.57

*price indicative

RS Stock No.:
331-407
Mfr. Part No.:
QS18VP6FF100Q9
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Fixed Field

Detection Range

100 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Integral QD

COO (Country of Origin):
MX
The Banner QS18 Series Sensor is designed for enhanced performance in a compact, self contained unit, ideal for diverse mounting situations. Its rugged construction ensures resilience in various environments, while maintaining exceptional optical performance that rivals larger sensor models. This sleek sensor operates within a wide voltage range, making it versatile for multiple applications. With intuitive LED indicators, it provides clear operational status. This sensor’s ability to deliver less than one millisecond output response ensures superior sensing repeatability, perfect for high speed processes.

Robust housing protects internal components from environmental factors
High sensing repeatability aids in maintaining operational integrity
Available with multiple output configurations to suit different applications
Simple installation with options for integral quick disconnects
Allows for easy adjustment of sensor sensitivity
Reliable performance even in high humidity and varying temperature ranges

Related links