Banner Fixed Field Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range
- RS Stock No.:
- 331-406
- Mfr. Part No.:
- QS18VP6FF100Q8-74211
- Brand:
- Banner
Subtotal (1 unit)*
£100.57
(exc. VAT)
£120.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.57 |
*price indicative
- RS Stock No.:
- 331-406
- Mfr. Part No.:
- QS18VP6FF100Q8-74211
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Fixed Field | |
| Detection Range | 100 mm | |
| Output Type | PNP | |
| Electrical Connection | Pigtail QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Fixed Field | ||
Detection Range 100 mm | ||
Output Type PNP | ||
Electrical Connection Pigtail QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner QS18 Series Sensor is a state of the art miniature photoelectric sensor designed for versatile applications in various industrial environments. Featuring an innovative 4 pin M12 quick disconnect connector this device ensures speedy installations while maintaining robust performance. With a supply voltage range of 10 to 30 V DC the sensor promises reliable operation under diverse conditions. Its compact design allows for seamless integration into tight spaces making it suitable for retrofitting existing setups or new installations.
Compatible with multiple mounting configurations to enhance installation versatility
Offers exceptional optical performance akin to larger sensors without occupying extra space
Includes integrated LED indicators for quick visual feedback on device status
Constructed with high grade materials to withstand industrial harshness
Designed with user friendly installation aids including a cutting device for optical fibres
Offers exceptional optical performance akin to larger sensors without occupying extra space
Includes integrated LED indicators for quick visual feedback on device status
Constructed with high grade materials to withstand industrial harshness
Designed with user friendly installation aids including a cutting device for optical fibres
Related links
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor, 100 mm Detection Range
- Banner Fixed Field Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 150 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 200 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 1000 mm Detection Range

