Banner Fixed Field Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range
- RS Stock No.:
- 331-403
- Mfr. Part No.:
- QS18VP6FF100Q5-74210
- Brand:
- Banner
Subtotal (1 unit)*
£175.49
(exc. VAT)
£210.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £175.49 |
*price indicative
- RS Stock No.:
- 331-403
- Mfr. Part No.:
- QS18VP6FF100Q5-74210
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Fixed Field | |
| Detection Range | 100 mm | |
| Output Type | PNP | |
| Electrical Connection | Pigtail QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Fixed Field | ||
Detection Range 100 mm | ||
Output Type PNP | ||
Electrical Connection Pigtail QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Sensor sets a new standard in performance and reliability for Photoelectric sensors. This miniature self-contained device fits seamlessly into a variety of applications where space is at a premium. With an advanced optical design, it delivers outstanding sensing capabilities comparable to larger models. Built to endure harsh conditions, the rugged housing ensures protection against environmental factors.
Two LED indicators provide clear status notifications
Compliant with industry standards for safety and compatibility
Multiple sensing modes enhance operational flexibility
Compliant with industry standards for safety and compatibility
Multiple sensing modes enhance operational flexibility
Related links
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor, 100 mm Detection Range
- Banner Fixed Field Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Proximity Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 150 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 200 mm Detection Range

