Banner Proximity Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range
- RS Stock No.:
- 286-064
- Mfr. Part No.:
- QS18VP6FF100Q5
- Brand:
- Banner
Subtotal (1 unit)*
£117.32
(exc. VAT)
£140.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.32 |
*price indicative
- RS Stock No.:
- 286-064
- Mfr. Part No.:
- QS18VP6FF100Q5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 100 mm | |
| Output Type | PNP | |
| Electrical Connection | Pigtail QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 100 mm | ||
Output Type PNP | ||
Electrical Connection Pigtail QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Banner Photoelectric sensor comes in a universal housing design, making it easy to fit or retrofit into nearly any mounting situation. It offers exceptional optical performance, comparable to larger "MINI-style" or barrel sensors, providing reliable detection across various applications.
Bright LED operating status indicators are visible from 360°
Rugged sealed housing, protected circuitry
Rugged sealed housing, protected circuitry
Related links
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Proximity Photoelectric Sensor 100 mm Detection Range
- SICK Photoelectric Proximity Photoelectric Sensor 100 mm Detection Range
- SICK Proximity Photoelectric Sensor 100 mm Detection Range
- Banner Convergent Photoelectric Sensor 100 mm Detection Range
- Banner Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 100 mm Detection Range

