Banner Opposed Photoelectric Sensor, Rectangular Sensor, 1.8 m Detection Range
- RS Stock No.:
- 331-094
- Mfr. Part No.:
- Q10AN6RQ
- Brand:
- Banner
Subtotal (1 unit)*
£83.80
(exc. VAT)
£100.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.80 |
*price indicative
- RS Stock No.:
- 331-094
- Mfr. Part No.:
- Q10AN6RQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 1.8 m | |
| Output Type | NPN | |
| Electrical Connection | Integral QD | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 1.8 m | ||
Output Type NPN | ||
Electrical Connection Integral QD | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- MX
The Banner Q10 Series Sensor is a cutting edge miniature photoelectric sensor designed to optimise performance in tight spaces without compromising on capability. Engineered for self contained use this right angle housing sensor boasts a compact design that measures just 11 mm thick making it ideal for various applications. Its epoxy encapsulated circuitry and robust IP54 rated construction ensure durability in challenging environments. The sensor offers versatility with models that support both light operate and dark operate configurations as well as NPN and PNP output types.
Durable construction protects against harsh environmental conditions
Versatile output options cater to various application requirements
Sensitivity adjustment simplifies calibration for optimal performance
Designed for easy installation reducing setup time
Reliable and consistent operation enhances productivity
Advanced circuitry ensures protection against potential failures
Versatile output options cater to various application requirements
Sensitivity adjustment simplifies calibration for optimal performance
Designed for easy installation reducing setup time
Reliable and consistent operation enhances productivity
Advanced circuitry ensures protection against potential failures
Related links
- Banner Opposed Photoelectric Sensor 1.8 m Detection Range
- Banner Opposed Photoelectric Sensor 1.8 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range

