Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 1800 mm Detection Range
- RS Stock No.:
- 294-795
- Mfr. Part No.:
- Q45BW22DL
- Brand:
- Banner
Subtotal (1 unit)*
£171.55
(exc. VAT)
£205.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.55 |
*price indicative
- RS Stock No.:
- 294-795
- Mfr. Part No.:
- Q45BW22DL
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Infrared LED | |
| Detection Range | 1800 mm | |
| Output Type | Relay | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Infrared LED | ||
Detection Range 1800 mm | ||
Output Type Relay | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Sensor redefines performance in sensing technology, providing unmatched reliability and versatility for a vast array of industrial applications. With its advanced diffuse mode functionality, it excels in detecting objects by reflecting emitted light, ensuring optimal operation even in challenging environments. Designed with a high degree of robustness, this sensor guarantees impressive durability, making it ideal for use in harsh conditions.
High performance capabilities in both indoor and outdoor environments
User friendly interface simplifies installation and operation
Sealed design offers exceptional protection from environmental hazards
Versatile installation options to suit a variety of applications
Status indicator LEDs provide clear visibility of sensor operation
User friendly interface simplifies installation and operation
Sealed design offers exceptional protection from environmental hazards
Versatile installation options to suit a variety of applications
Status indicator LEDs provide clear visibility of sensor operation
Related links
- Banner Infrared LED Photoelectric Sensor 1800 mm Detection Range
- Banner Emitter Photoelectric Sensor 1800 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 1800 mm Detection Range IO-LINK
- Banner Laser Photoelectric Sensor 95 → 1800 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 6 m Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 300 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 3 m Detection Range

