Banner Visible Red LED Photoelectric Sensor, Rectangular Sensor, 0.15 → 6 m Detection Range
- RS Stock No.:
- 294-786
- Mfr. Part No.:
- Q45BW13LPQ
- Brand:
- Banner
Subtotal (1 unit)*
£183.39
(exc. VAT)
£220.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £183.39 |
*price indicative
- RS Stock No.:
- 294-786
- Mfr. Part No.:
- Q45BW13LPQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Visible Red LED | |
| Detection Range | 0.15 → 6 m | |
| Output Type | Relay | |
| Electrical Connection | 4 Pin Mini Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Visible Red LED | ||
Detection Range 0.15 → 6 m | ||
Output Type Relay | ||
Electrical Connection 4 Pin Mini Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Retroreflective photoelectric sensor expertly engineered to provide unparalleled optical performance in various industrial applications. Featuring a visible red sensing beam this sensor simplifies alignment and enhances detection accuracy making it an ideal choice for environments where traditional sensing may struggle.
Flexible installation options with available quick disconnect features
Designed to withstand high pressure wash down processes
Offers robust performance in various sensing situations with precise object detection
Integrated with optically isolated solid state outputs for greater reliability
Designed to withstand high pressure wash down processes
Offers robust performance in various sensing situations with precise object detection
Integrated with optically isolated solid state outputs for greater reliability
Related links
- Banner Visible Red LED Photoelectric Sensor 0.15 → 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 0.08 → 9 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 2 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 25 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 750 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 50 mm Detection Range

