Banner Infrared Photoelectric Sensor, 150 m Detection Range

Subtotal (1 unit)*

£339.16

(exc. VAT)

£406.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£339.16

*price indicative

RS Stock No.:
294-632
Mfr. Part No.:
SM30SRLB
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Type

Infrared

Detection Range

150 m

Output Type

BIPOLAR NPN/PNP

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Opposed mode infrared photoelectric sensor designed specifically for challenging environments demanding high reliability and performance. Engineered with robust stainless steel housing this sensor effortlessly withstands harsh conditions while exceeding NEMA 6P ratings making it ideal for applications requiring frequent wash down procedures. With a sensing range of up to 150 metres powered by EZ BEAM technology the device provides seamless performance without the need for adjustments.

Robust stainless steel construction resists corrosion and enhances durability
High excess gain enables reliable sensing even at extensive distances
Modulation frequencies ensure compatibility in multi sensor installations preventing crosstalk
Fast response time ensures immediate detection essential for time sensitive applications
Designed for easy integration accommodating various power supply voltages

Related links