Banner Opposed Photoelectric Sensor, Barrel Sensor, 150 m Detection Range
- RS Stock No.:
- 294-611
- Mfr. Part No.:
- SM2A30SRLNC
- Brand:
- Banner
Subtotal (1 unit)*
£339.16
(exc. VAT)
£406.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £339.16 |
*price indicative
- RS Stock No.:
- 294-611
- Mfr. Part No.:
- SM2A30SRLNC
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Opposed | |
| Detection Range | 150 m | |
| Output Type | SPST | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Opposed | ||
Detection Range 150 m | ||
Output Type SPST | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Infrared photoelectric sensor designed specifically for challenging industrial environments. With its stainless steel housing, this sensor not only ensures durability but also delivers exceptional performance in wash down applications. These sensors are engineered to provide a sensing range of up to 150 metres, making them ideal for expansive operational settings. The advanced EZ BEAM technology guarantees precise detection without the need for recalibration, which significantly minimises downtime.
Designed with positive sealing to prevent ingress of water and contaminants
High excess gain supports reliable performance at long sensing distances
Adaptable with both AC and DC power supply options
Built in overcurrent protection enhances system integrity
Quick disconnect enables effortless installation and maintenance
Bi modal output configuration offers flexibility in application
High excess gain supports reliable performance at long sensing distances
Adaptable with both AC and DC power supply options
Built in overcurrent protection enhances system integrity
Quick disconnect enables effortless installation and maintenance
Bi modal output configuration offers flexibility in application
Related links
- Banner Opposed Photoelectric Sensor 150 m Detection Range
- Banner Opposed Mode Infrared Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor 150 mm Detection Range
- Banner Opposed Photoelectric Sensor, 150 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Infrared Photoelectric Sensor 150 m Detection Range
- Banner Diffuse Photoelectric Sensor 150 m Detection Range

