Banner Infrared Photoelectric Sensor, Barrel Sensor, 150 m Detection Range
- RS Stock No.:
- 294-610
- Mfr. Part No.:
- SM2A30SRL
- Brand:
- Banner
Subtotal (1 unit)*
£339.16
(exc. VAT)
£406.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £339.16 |
*price indicative
- RS Stock No.:
- 294-610
- Mfr. Part No.:
- SM2A30SRL
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Infrared | |
| Detection Range | 150 m | |
| Output Type | SPST | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Infrared | ||
Detection Range 150 m | ||
Output Type SPST | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Sensor is engineered for robust performance in demanding application environments providing exceptional reliability and efficiency in detecting objects in opposed mode setups. Designed to excel in wash down areas it features a heavy duty stainless steel housing ensuring it withstands rigorous conditions while maintaining high excess gain and an extensive sensing range. The innovative EZ BEAM technology simplifies installation and eliminates the need for tedious adjustments making it an ideal choice for modern industrial applications.
Utilises modulation frequency options for preventing crosstalk in multi sensor setups
The internal LED indicator provides instant visual feedback during operation
Offers multiple connection types to support diverse installation environments
Suited for both AC and DC supply connections enhancing application versatility
Delivers exceptional excess gain allowing for reliable object detection at significant distances
The internal LED indicator provides instant visual feedback during operation
Offers multiple connection types to support diverse installation environments
Suited for both AC and DC supply connections enhancing application versatility
Delivers exceptional excess gain allowing for reliable object detection at significant distances
Related links
- Banner Infrared Photoelectric Sensor 150 m Detection Range
- Banner Infrared Photoelectric Photoelectric Sensor 150 m Detection Range
- Banner Infrared Photoelectric Sensor, 150 m Detection Range
- Banner Opposed Mode Infrared Photoelectric Sensor 150 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 150 m Detection Range
- Banner Diffuse Photoelectric Sensor 150 m Detection Range

