Banner Infrared Photoelectric Sensor, 150 m Detection Range
- RS Stock No.:
- 294-607
- Mfr. Part No.:
- SM2A30PRLNCQDB
- Brand:
- Banner
Subtotal (1 unit)*
£283.95
(exc. VAT)
£340.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £283.95 |
*price indicative
- RS Stock No.:
- 294-607
- Mfr. Part No.:
- SM2A30PRLNCQDB
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Infrared | |
| Detection Range | 150 m | |
| Output Type | SPST | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Infrared | ||
Detection Range 150 m | ||
Output Type SPST | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Photoelectric Sensor designed for rigorous applications, boasting robust construction and advanced sensing technology. Engineered from durable materials, it features a reliable modular design, ensuring adaptability across a variety of environments. With exceptional advantages like a significant sensing range and minimal maintenance requirements, this sensor delivers consistent performance without the necessity for manual adjustments. Ideal for automatic detection tasks, it enhances operational efficiency while safeguarding personnel by adhering to stringent safety standards.
EZ BEAM technology facilitates effortless installation and eliminates the need for adjustment
Compact design allows for easy installation in space constrained configurations
High excess gain enables dependable detection even at extended distances
Indicator LEDs provide at a glance status visibility for user convenience
Compact design allows for easy installation in space constrained configurations
High excess gain enables dependable detection even at extended distances
Indicator LEDs provide at a glance status visibility for user convenience
Related links
- Banner Infrared Photoelectric Sensor, 150 m Detection Range
- Banner Infrared Photoelectric Sensor 150 m Detection Range
- Banner Infrared Photoelectric Photoelectric Sensor 150 m Detection Range
- Banner Opposed Mode Infrared Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor, 150 m Detection Range
- Banner Opposed Photoelectric Sensor 150 m Detection Range
- Banner Infrared Photoelectric Sensor 3 m Detection Range
- Banner Diffuse Photoelectric Sensor 150 m Detection Range

