Banner Emitter Photoelectric Sensor, Barrel Sensor, 20000 mm Detection Range

Subtotal (1 unit)*

£74.93

(exc. VAT)

£89.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.93

*price indicative

RS Stock No.:
293-939
Mfr. Part No.:
M186E
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Emitter

Detection Range

20000 mm

Electrical Connection

Cable

COO (Country of Origin):
MX
The Banner EZ BEAM M18 Series sensor exemplifies precision and durability in sensing technology. Engineered with a stainless steel construction it stands resilient against the rigours of industrial applications while ensuring seamless operation in varying environmental conditions. With its 18 mm threaded barrel design this model promises easy integration into existing setups. The advanced self diagnostics system enhances performance reliability combined with the unique dual LED status indicators that provide real time insights into operational status.

Advanced self diagnostics system enhances reliability and functionality
Completely epoxy encapsulated construction ensures robustness in harsh environments
Rugged design adheres to stringent IP69K standards for superior protection against moisture and dust
User friendly requiring no adjustments for straightforward operation
Versatility in mounting options allows for adaptable setups in various applications

Related links