Banner Opposed Photoelectric Sensor, Slot Sensor, 30 mm Detection Range
- RS Stock No.:
- 293-836
- Mfr. Part No.:
- SLM30B6
- Brand:
- Banner
Subtotal (1 unit)*
£181.41
(exc. VAT)
£217.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.41 |
*price indicative
- RS Stock No.:
- 293-836
- Mfr. Part No.:
- SLM30B6
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Slot | |
| Detection Type | Opposed | |
| Detection Range | 30 mm | |
| Output Type | NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Slot | ||
Detection Type Opposed | ||
Detection Range 30 mm | ||
Output Type NPN/PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- CN
The Banner Slot Sensor represents a robust solution for a range of sensing applications, encapsulated in a sleek, U-shaped housing. Designed for easy installation, this opposed-mode sensor eliminates the need for complex alignments. With a clear visual status indication provided by its dual LED indicators, users can easily monitor sensor performance.
Fast response time facilitates efficient operation in highspeed environments
Dual output configuration offers flexibility in system integration
Visual indicators simplify user interaction and diagnostics
Dual output configuration offers flexibility in system integration
Visual indicators simplify user interaction and diagnostics
Related links
- Banner Opposed Photoelectric Sensor 30 mm Detection Range
- Banner Opposed Photoelectric Sensor 10 mm Detection Range
- Banner Opposed Photoelectric Sensor 220 mm Detection Range
- Banner Opposed Photoelectric Sensor 120 mm Detection Range
- Banner Opposed Photoelectric Sensor 20 mm Detection Range
- Banner Opposed Photoelectric Sensor 180 mm Detection Range
- Omron Through Beam Photoelectric Sensor 30 mm Detection Range
- Banner Opposed Photoelectric Sensor 30 mm Detection Range

