Banner Opposed Photoelectric Sensor, Slot Sensor, 220 mm Detection Range
- RS Stock No.:
- 293-834
- Mfr. Part No.:
- SLM220B6QPMA
- Brand:
- Banner
Subtotal (1 unit)*
£257.32
(exc. VAT)
£308.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £257.32 |
*price indicative
- RS Stock No.:
- 293-834
- Mfr. Part No.:
- SLM220B6QPMA
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Slot | |
| Detection Type | Opposed | |
| Detection Range | 220 mm | |
| Output Type | NPN/PNP | |
| Electrical Connection | M12 PUR Pigtail QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Slot | ||
Detection Type Opposed | ||
Detection Range 220 mm | ||
Output Type NPN/PNP | ||
Electrical Connection M12 PUR Pigtail QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Banner Slot sensor is designed to excel in a variety of industrial sensing applications. With a robust and compact U-shaped housing, it facilitates easy installation without the need for precise alignment, ensuring reliable opposed-mode sensing in demanding environments. integrates an emitter and receiver into one convenient unit, making it ideal for tasks such as counting, position verification, and edge detection.
Wide range of slot widths accommodates diverse sensing tasks
LED indicators provide clear visual feedback on sensor status
Robust protection circuitry guards against reverse polarity and voltage spikes
LED indicators provide clear visual feedback on sensor status
Robust protection circuitry guards against reverse polarity and voltage spikes
Related links
- Banner Opposed Photoelectric Sensor 220 mm Detection Range
- Banner Opposed Photoelectric Sensor 20 mm Detection Range
- Banner Opposed Photoelectric Sensor 120 mm Detection Range
- Banner Opposed Photoelectric Sensor 10 mm Detection Range
- Banner Opposed Photoelectric Sensor 180 mm Detection Range
- Banner Opposed Photoelectric Sensor 30 mm Detection Range
- Banner Opposed Photoelectric Sensor 30 mm Detection Range
- Banner Opposed Photoelectric Sensor 150 mm Detection Range

