Banner Opposed Photoelectric Sensor, Slot Sensor, 120 mm Detection Range

Subtotal (1 unit)*

£257.32

(exc. VAT)

£308.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£257.32

*price indicative

RS Stock No.:
293-826
Mfr. Part No.:
SLM120B6QPMA
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Slot

Detection Type

Opposed

Detection Range

120 mm

Output Type

NPN/PNP

Electrical Connection

M12 PUR Pigtail QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
CN
The Banner Slot sensor offers precision and reliability for a variety of sensing applications. The robust design houses an opposed-mode emitter and receiver, allowing for easy installation without the need for alignment. Ideal for edge detection and part sensing on conveyor systems, this sensor is engineered to excel across diverse industrial settings.

A selection switch for easy transition between Light Operate and Dark Operate modes
Constructed with durable materials such as diecast zinc and ABS for superior protection against the elements
Rated to IEC IP67 for outstanding resistance to dust and water ingress

Related links