Banner Opposed Photoelectric Sensor, Slot Sensor, 30 mm Detection Range
- RS Stock No.:
- 293-803
- Mfr. Part No.:
- SL30VB6V
- Brand:
- Banner
Subtotal (1 unit)*
£146.90
(exc. VAT)
£176.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £146.90 |
*price indicative
- RS Stock No.:
- 293-803
- Mfr. Part No.:
- SL30VB6V
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Slot | |
| Detection Type | Opposed | |
| Detection Range | 30 mm | |
| Output Type | NPN/PNP | |
| Electrical Connection | M12 Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Slot | ||
Detection Type Opposed | ||
Detection Range 30 mm | ||
Output Type NPN/PNP | ||
Electrical Connection M12 Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Banner Slot Sensor stands out as an innovative solution for opposed-mode sensing applications, featuring a robust U-shaped housing that is easy to mount. Designed for versatility, this sensor operates efficiently within a wide voltage range, making it ideal for diverse applications such as label detection and gear tooth detection. With its integrated beam guides, users can achieve accurate placement effortlessly.
Moulded beam guides assist in precise placement for accurate detection
Dual LED indicators provide clear status feedback for quick troubleshooting
Robust construction ensures reliability in challenging conditions
Wide supply voltage range facilitates compatibility with diverse systems
Dual LED indicators provide clear status feedback for quick troubleshooting
Robust construction ensures reliability in challenging conditions
Wide supply voltage range facilitates compatibility with diverse systems
Related links
- Banner Opposed Photoelectric Sensor 30 mm Detection Range
- Banner Opposed Photoelectric Sensor 10 mm Detection Range
- Banner Opposed Photoelectric Sensor 220 mm Detection Range
- Banner Opposed Photoelectric Sensor 120 mm Detection Range
- Banner Opposed Photoelectric Sensor 20 mm Detection Range
- Banner Opposed Photoelectric Sensor 180 mm Detection Range
- Omron Through Beam Photoelectric Sensor 30 mm Detection Range
- Banner Opposed Photoelectric Sensor 30 mm Detection Range

