Banner Opposed Photoelectric Sensor, Slot Sensor, 10 mm Detection Range
- RS Stock No.:
- 293-800
- Mfr. Part No.:
- SL10VB6VQ
- Brand:
- Banner
Subtotal (1 unit)*
£146.90
(exc. VAT)
£176.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £146.90 |
*price indicative
- RS Stock No.:
- 293-800
- Mfr. Part No.:
- SL10VB6VQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Slot | |
| Detection Type | Opposed | |
| Detection Range | 10 mm | |
| Output Type | NPN/PNP | |
| Electrical Connection | M12 Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Slot | ||
Detection Type Opposed | ||
Detection Range 10 mm | ||
Output Type NPN/PNP | ||
Electrical Connection M12 Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Banner Slot Sensor stands as a robust and reliable solution for various sensing applications. It features a compact and self-contained design that streamlines installation, requiring minimal alignment efforts. This opposed-mode sensor is housed in a rugged U-shaped casing, making it suitable for harsh environments.
Exceeds operational demands in wide temperature ranges
Durable housing ensures longevity even in tough conditions
Indicator LEDs provide instant feedback on operational status
Durable housing ensures longevity even in tough conditions
Indicator LEDs provide instant feedback on operational status
Related links
- Banner Opposed Photoelectric Sensor 10 mm Detection Range
- Banner Opposed Photoelectric Sensor 180 mm Detection Range
- Banner Opposed Photoelectric Sensor 30 mm Detection Range
- Banner Opposed Photoelectric Sensor 120 mm Detection Range
- Banner Opposed Photoelectric Sensor 20 mm Detection Range
- Banner Opposed Photoelectric Sensor 220 mm Detection Range
- Banner Opposed Photoelectric Sensor 10 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range

