Banner Photoelectric Sensor, 10 mm Detection Range
- RS Stock No.:
- 293-368
- Mfr. Part No.:
- R55CG1Q
- Brand:
- Banner
- RS Stock No.:
- 293-368
- Mfr. Part No.:
- R55CG1Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 10 mm | |
| Output Type | Bipolar NPN/PNP | |
| Electrical Connection | M12 Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 10 mm | ||
Output Type Bipolar NPN/PNP | ||
Electrical Connection M12 Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Advanced colour registration mark sensor excels at detecting even the slightest contrasts with precision. Featuring a robust solid-state design, it eliminates the need for traditional light bulbs, ensuring maintenance-free operation. The sensor is engineered to perform in challenging environments, with an IP67 rating providing substantial protection against dust and moisture.
Bipolar outputs enable compatibility with both NPN and PNP systems
Rectangular sensing image optimises performance in confined spaces
Extensive wiring options enhance compatibility with various systems
Rectangular sensing image optimises performance in confined spaces
Extensive wiring options enhance compatibility with various systems
Related links
- Banner Photoelectric Sensor 10 mm Detection Range
- Banner Convergent Photoelectric Sensor, 10 mm Detection Range
- Banner Opposed Photoelectric Sensor 10 mm Detection Range
- Banner Through beam Photoelectric Sensor 10 mm Detection Range
- Banner Diffuse Photoelectric Sensor 10 mm → 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor, 10 mm Detection Range
- Banner Through Beam Photoelectric Sensor 10 mm Detection Range
- Banner Opposed Photoelectric Sensor 10 mm Detection Range

