Banner Retroreflective Photoelectric Sensor, 10 mm Detection Range
- RS Stock No.:
- 293-374
- Mfr. Part No.:
- R55CW1QP
- Brand:
- Banner
Subtotal (1 unit)*
£596.48
(exc. VAT)
£715.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £596.48 |
*price indicative
- RS Stock No.:
- 293-374
- Mfr. Part No.:
- R55CW1QP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Retroreflective | |
| Detection Range | 10 mm | |
| Output Type | Bipolar NPN/PNP | |
| Electrical Connection | Pigtail QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Retroreflective | ||
Detection Range 10 mm | ||
Output Type Bipolar NPN/PNP | ||
Electrical Connection Pigtail QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner R55 Color Mark Sensor stands out in the realm of sensing technology, designed to optimally detect various colour contrasts under challenging conditions. With its solid-state white light source, it offers unparalleled reliability and eliminates the need for frequent light source changes. The rugged design, featuring a zinc alloy die-cast housing and an IP67 rating, makes it perfect for use in demanding environments, including food processing applications.
Designed for ease of installation with multiple mounting options available
Robust environmental protection with an IP67 rating for harsh conditions
Complete with a 15turn sensitivity control for precise adjustments
Provides reliable performance in highspeed applications with a sensing response of 50 microseconds
Robust environmental protection with an IP67 rating for harsh conditions
Complete with a 15turn sensitivity control for precise adjustments
Provides reliable performance in highspeed applications with a sensing response of 50 microseconds
Related links
- Banner Retroreflective Photoelectric Sensor, 10 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 10 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 10 mm → 3 m Detection Range
- Banner Retroreflective Photoelectric Sensor 10 m Detection Range
- Banner Retroreflective Photoelectric Sensor 250 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 0 → 250 mm Detection Range
- Banner Retroreflective Photoelectric Sensor, 0 → 250 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 4000 mm Detection Range

