Banner Retroreflective Photoelectric Sensor, Miniature Sensor
- RS Stock No.:
- 294-682
- Mfr. Part No.:
- VS3AP5XLPQ
- Brand:
- Banner
Subtotal (1 unit)*
£141.48
(exc. VAT)
£169.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.48 |
*price indicative
- RS Stock No.:
- 294-682
- Mfr. Part No.:
- VS3AP5XLPQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Miniature | |
| Detection Type | Retroreflective | |
| Output Type | PNP | |
| Terminal Type | Pigtail Quick Disconnect | |
| Maximum AC Voltage | 30V ac | |
| Maximum DC Voltage | 30V dc | |
| Interface Type | Cable | |
| Light Source | Visible Red | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP67 | |
| Maximum Current | 50mA | |
| Maximum Operating Temperature | 55°C | |
| Response Time | 1ms | |
| Standards/Approvals | IEC 60068-2-6, IEC 60068-2-27, UL491 Section 40, MIL-STD-202F Method 201A, IEC 60947-5-2 | |
| Hazardous Area Certification | No | |
| Housing Material | ABS | |
| Series | VS3 | |
| Detection Range | 250 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Photoelectric Sensor | ||
Sensor Style Miniature | ||
Detection Type Retroreflective | ||
Output Type PNP | ||
Terminal Type Pigtail Quick Disconnect | ||
Maximum AC Voltage 30V ac | ||
Maximum DC Voltage 30V dc | ||
Interface Type Cable | ||
Light Source Visible Red | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP67 | ||
Maximum Current 50mA | ||
Maximum Operating Temperature 55°C | ||
Response Time 1ms | ||
Standards/Approvals IEC 60068-2-6, IEC 60068-2-27, UL491 Section 40, MIL-STD-202F Method 201A, IEC 60947-5-2 | ||
Hazardous Area Certification No | ||
Housing Material ABS | ||
Series VS3 | ||
Detection Range 250 mm | ||
- COO (Country of Origin):
- MX
The Banner VS3 Series Retroreflective Mode Sensor represents a breakthrough in sensing technology specifically designed for compact applications where space is at a premium. This miniature self contained sensor offers an exceptional retroreflective sensing solution ideal for detecting objects in tight areas that were previously only accessible by larger sensors.
Operational range caters to both general applications and specialised requirements
Dual output types available allowing for compatibility with different control systems
Built with robust materials ensuring high durability even in challenging conditions
LED indicators provide immediate visual feedback on operational status
Excellent environmental ratings ensure reliable performance in various settings
Related links
- Banner Retroreflective Photoelectric Sensor, Miniature Sensor
- SICK Retroreflective Photoelectric Sensor, Miniature Sensor
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Miniature Sensor
- Idec Polarised Retroreflective Photoelectric Sensor, Miniature Sensor
- Telemecanique Sensors Polarised Retroreflective Photoelectric Sensor, Miniature Sensor
- Carlo Gavazzi Polarised Retroreflective Photoelectric Sensor, Miniature Sensor
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
