Banner Retroreflective Photoelectric Sensor, 0 → 250 mm Detection Range
- RS Stock No.:
- 294-676
- Mfr. Part No.:
- VS3AN5XLP
- Brand:
- Banner
Subtotal (1 unit)*
£138.03
(exc. VAT)
£165.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.03 |
*price indicative
- RS Stock No.:
- 294-676
- Mfr. Part No.:
- VS3AN5XLP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Retroreflective | |
| Detection Range | 0 → 250 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Retroreflective | ||
Detection Range 0 → 250 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner VS3 Series Retroreflective Mode Sensor is an exceptionally compact and self contained solution designed for precision sensing in tight spaces. Engineered using innovative coaxial optics this sensor eliminates blind zones offering an uninterrupted field of detection for various applications from packaging to conveyor systems. Featuring both NPN and PNP models it caters to different operational preferences ensuring adaptability and ease of integration into existing setups.
Versatile connectivity options ensure compatibility with various systems
Capable of detecting light and dark objects enhancing operational flexibility
Robust environmental ratings protect against dust and moisture ingress
Built in protection against voltage transients increases durability
LED indicators provide real time feedback on operational status
Suitable for use with a variety of retroreflective materials for diverse applications
Capable of detecting light and dark objects enhancing operational flexibility
Robust environmental ratings protect against dust and moisture ingress
Built in protection against voltage transients increases durability
LED indicators provide real time feedback on operational status
Suitable for use with a variety of retroreflective materials for diverse applications
Related links
- Banner Retroreflective Photoelectric Sensor 0 → 250 mm Detection Range
- Banner Retroreflective Photoelectric Sensor, 0 → 250 mm Detection Range
- Carlo Gavazzi Diffuse Reflective Photoelectric Sensor 0 → 250 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 250 mm Detection Range
- Banner Retroreflective Photoelectric Sensor, 250 mm Detection Range
- Banner Retroreflective Photoelectric Sensor, 50 → 2000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor, 10 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 4000 mm Detection Range

