Banner Retroreflective Photoelectric Sensor, 0 → 250 mm Detection Range

Subtotal (1 unit)*

£138.03

(exc. VAT)

£165.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£138.03

*price indicative

RS Stock No.:
294-685
Mfr. Part No.:
VS3RN5XLP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Type

Retroreflective

Detection Range

0 → 250 mm

Output Type

NPN

Switching Mode

Light / Dark switching

COO (Country of Origin):
MX
The Banner Retro Reflective Mode Sensor is designed for compact spaces, delivering precise sensing performance in environments where traditional sensors would struggle. The ingenious coaxial optics allow for minimal blind spots, ensuring you can detect targets right up to the sensor lens. Designed for reliable operation across a variety of applications, this sensor is especially effective when paired with the included micro prism reflector. With operational capabilities spanning from 10 to 30V DC, it adapts seamlessly to various setups.

Versatile voltage range accommodates diverse system requirements
Colour coded LED indicators facilitate quick diagnostics
Electric protection against false pulses ensures reliable operation
Lightweight structure eases installation and mounting
Environmentally rated for resilience against dust and moisture

Related links