Banner Retroreflective Photoelectric Sensor, 10 mm Detection Range
- RS Stock No.:
- 293-373
- Mfr. Part No.:
- R55CW1Q
- Brand:
- Banner
Subtotal (1 unit)*
£596.48
(exc. VAT)
£715.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £596.48 |
*price indicative
- RS Stock No.:
- 293-373
- Mfr. Part No.:
- R55CW1Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Retroreflective | |
| Detection Range | 10 mm | |
| Output Type | Bipolar NPN/PNP | |
| Electrical Connection | M12 Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Retroreflective | ||
Detection Range 10 mm | ||
Output Type Bipolar NPN/PNP | ||
Electrical Connection M12 Integral QD | ||
- COO (Country of Origin):
- US
The Banner Mark Sensor redefines precision in colour registration with its advanced solid-state technology and unmatched sensitivity. Boasting a robust design that meets stringent IP67 standards, this sensor is ideal for demanding applications, especially in food processing. It utilises a unique white LED light source to ensure reliable detection of even the most subtle colour contrasts, including challenging conditions such as 20% yellow against white.
Robust protection circuitry enhances operational reliability
Highspeed performance ensures superior response in ultrafast applications
Integral light bar provides visual feedback during operation
Highspeed performance ensures superior response in ultrafast applications
Integral light bar provides visual feedback during operation
Related links
- Banner Retroreflective Photoelectric Sensor, 10 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 10 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 10 mm → 3 m Detection Range
- SICK Retroreflective Photoelectric Sensor 10 mm → 15 m Detection Range
- Banner Retroreflective Photoelectric Sensor 10 m Detection Range
- Banner Opposed Photoelectric Sensor 10 mm Detection Range
- Banner Opposed Photoelectric Sensor 10 mm Detection Range
- Banner Through Beam Photoelectric Sensor 10 mm Detection Range

