Banner Retroreflective Photoelectric Sensor, Block Sensor, 10 mm Detection Range
- RS Stock No.:
- 293-371
- Mfr. Part No.:
- R55CG2QP
- Brand:
- Banner
Subtotal (1 unit)*
£596.48
(exc. VAT)
£715.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £596.48 |
*price indicative
- RS Stock No.:
- 293-371
- Mfr. Part No.:
- R55CG2QP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Block | |
| Detection Type | Retroreflective | |
| Detection Range | 10 mm | |
| Output Type | Bipolar NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 5-pin M12 Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Block | ||
Detection Type Retroreflective | ||
Detection Range 10 mm | ||
Output Type Bipolar NPN/PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 5-pin M12 Pigtail QD | ||
- COO (Country of Origin):
- US
The Banner Advanced color mark sensor delivers precision and reliability in detecting colour contrasts. Engineered with a solid-state green light source, it excels in applications requiring high sensitivity to subtle shifts in colour. The robust design of the unit ensures it can withstand the rigours of industrial environments, making it an ideal choice for food processing and other demanding fields.
Integrated sensitivity control simplifies setup processes
Userfriendly LED indicators facilitate realtime performance monitoring
Multiple output types support diverse application requirements
IP67 rated for protection against dust and moisture
Userfriendly LED indicators facilitate realtime performance monitoring
Multiple output types support diverse application requirements
IP67 rated for protection against dust and moisture
Related links
- Banner Retroreflective Photoelectric Sensor 10 mm → 3 m Detection Range
- Banner Retroreflective Photoelectric Sensor, 10 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 55 mm → 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 200 mm → 18 m Detection Range
- Banner Retroreflective Photoelectric Sensor 150 mm → 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 80 mm → 4.6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 200 mm → 10.6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range

