Banner Through Beam Photoelectric Sensor, Rectangular Sensor
- RS Stock No.:
- 286-086
- Mfr. Part No.:
- R58ECRGB1Q
- Brand:
- Banner
Subtotal (1 unit)*
£391.08
(exc. VAT)
£469.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 20 July 2026
- Plus 2 unit(s) shipping from 31 July 2026
- Plus 5 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £391.08 |
*price indicative
- RS Stock No.:
- 286-086
- Mfr. Part No.:
- R58ECRGB1Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Output Type | NPN/PNP | |
| Maximum DC Voltage | 30V dc | |
| Minimum Operating Temperature | -10°C | |
| IP Rating | IP67 | |
| Maximum Current | 100mA | |
| Maximum Operating Temperature | 55°C | |
| Response Time | 50ms | |
| Standards/Approvals | IEC 68-2-6 and IEC 68-2-27 testing criteria, Industrial Control Equipment 3TJJ | |
| Series | R58E | |
| Hazardous Area Certification | No | |
| Housing Material | Zinc Alloy Die Cast and Steel Housing with Black Painted Finish | |
| Detection Range | 10 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Photoelectric Sensor | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Output Type NPN/PNP | ||
Maximum DC Voltage 30V dc | ||
Minimum Operating Temperature -10°C | ||
IP Rating IP67 | ||
Maximum Current 100mA | ||
Maximum Operating Temperature 55°C | ||
Response Time 50ms | ||
Standards/Approvals IEC 68-2-6 and IEC 68-2-27 testing criteria, Industrial Control Equipment 3TJJ | ||
Series R58E | ||
Hazardous Area Certification No | ||
Housing Material Zinc Alloy Die Cast and Steel Housing with Black Painted Finish | ||
Detection Range 10 mm | ||
- COO (Country of Origin):
- CN
The Banner Mark Sensors feature an ultra-fast 10 kHz switching frequency, ensuring precise detection in high-speed applications. The sensor automatically selects red, green, or blue LED during the TEACH process to optimize color contrast for the specific application. It offers outstanding color contrast sensitivity, detecting 16 levels of grey scale, and utilizes a smart gain-control algorithm to maximize performance in low-contrast or high-gloss environments.
Models available with either parallel or perpendicular sensing image;Cable length 150mm
Related links
- Banner Through Beam Photoelectric Sensor, Rectangular Sensor
- SICK Through Beam Photoelectric Sensor, Rectangular Sensor
- ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor
- Carlo Gavazzi Through Beam Photoelectric Sensor, Rectangular Sensor
- Leuze Through Beam Photoelectric Sensor, Rectangular Sensor
- Banner Beam Photoelectric Sensor, Rectangular Sensor
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
