Baumer Background Suppression Photoelectric Sensor, Rectangular Sensor, 10 → 60 mm Detection Range

Subtotal (1 unit)*

£208.26

(exc. VAT)

£249.91

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£208.26

*price indicative

RS Stock No.:
466-017
Mfr. Part No.:
FHCK 07P6901
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Sensor Style

Rectangular

Detection Type

Background Suppression

Detection Range

10 → 60 mm

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Light / Dark switching

RoHS Status: Exempt

COO (Country of Origin):
CH
The Baumer Diffuse sensors with background suppression ensure precise object detection and adjustable sensing distances using a Teach-in function. Operating at a wavelength of 660 nm, these sensors function reliably within a temperature range of -20 to +50°C. With a protection class of IP65.

Type Rectangular
Housing material Plastic PMMA MABS PA
Front optics PMMA

Related links