Baumer Background Suppression Photoelectric Sensor, Rectangular Sensor, 20 → 350 mm Detection Range

Subtotal (1 unit)*

£187.53

(exc. VAT)

£225.04

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£187.53

*price indicative

RS Stock No.:
466-019
Mfr. Part No.:
FHDK 14P5101
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Sensor Style

Rectangular

Detection Type

Background Suppression

Detection Range

20 → 350 mm

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Light / Dark switching

RoHS Status: Exempt

COO (Country of Origin):
CH
The Baumer Diffuse sensor with background suppression offers a sensing range of 20 to 350 mm, utilizing a pulsed red LED for reliable detection. It features a mechanical 10-turn adjustment for precise control and connects via an 2m 4-pin cable. Designed to operate within a temperature range of -25 to 65°C.

PNP
IP67 protection

Related links