Baumer Background Suppression Photoelectric Sensor, Rectangular Sensor, 210 → 1500 mm Detection Range
- RS Stock No.:
- 466-045
- Mfr. Part No.:
- OHDM 20P6990/S14C
- Brand:
- Baumer
Subtotal (1 unit)*
£1,321.06
(exc. VAT)
£1,585.27
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,321.06 |
*price indicative
- RS Stock No.:
- 466-045
- Mfr. Part No.:
- OHDM 20P6990/S14C
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Rectangular | |
| Detection Type | Background Suppression | |
| Detection Range | 210 → 1500 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Rectangular | ||
Detection Type Background Suppression | ||
Detection Range 210 → 1500 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer Diffuse sensor with background suppression offers a sensing range of 210 to 1500 mm, utilizing a pulsed red laser diode for accurate detection. It features a PNP output configuration and a Teach-in function for simplified setup. Equipped with an M12 5-pin connector, it ensures reliable connectivity and operates efficiently at temperatures up to 50°C
PNP
IP67 protection
IP67 protection
Related links
- Baumer Background Suppression Photoelectric Sensor 120 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 10 → 60 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 15 → 300 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 22 → 130 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 20 → 350 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 1800 mm Detection Range IO-LINK
- Baumer Background Suppression Photoelectric Sensor 2500 mm Detection Range IO-LINK
- Baumer Background Suppression Photoelectric Sensor 15 mm → 250 mm Detection Range

