Banner Photoelectric Sensor, Block Sensor, 10 mm Detection Range
- RS Stock No.:
- 331-119
- Mfr. Part No.:
- R58ECRGB2Q8
- Brand:
- Banner
Subtotal (1 unit)*
£381.55
(exc. VAT)
£457.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £381.55 |
*price indicative
- RS Stock No.:
- 331-119
- Mfr. Part No.:
- R58ECRGB2Q8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Block | |
| Detection Range | 10 mm | |
| Output Type | Bipolar NPN/PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Block | ||
Detection Range 10 mm | ||
Output Type Bipolar NPN/PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Banner Expert Registration Mark Sensor is an innovative solution designed for high-performance sensing in registration applications. It features a tri-colour LED system that dynamically selects the optimal light source to enhance colour contrast and maximise sensitivity, making it particularly effective in detecting even the smallest and most inconspicuous registration marks.
Rugged housing withstands demanding industrial environments
Easy selection of Light/Dark Operate modes for customisation
Builtin safety warning against personnel protection applications
Easy selection of Light/Dark Operate modes for customisation
Builtin safety warning against personnel protection applications
Related links
- Banner Photoelectric Sensor 10 mm Detection Range
- Banner Through beam Photoelectric Sensor 10 mm Detection Range
- Banner Diffuse Photoelectric Sensor 10 mm → 6 m Detection Range
- Banner Convergent Photoelectric Sensor 10 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 10 mm Detection Range
- Banner Through Beam Photoelectric Sensor 10 m Detection Range
- Banner Retroreflective Photoelectric Sensor 10 mm → 3 m Detection Range
- Omron Diffuse Photoelectric Sensor 10 mm → 200 mm Detection Range

