Banner Opposed Photoelectric Sensor, Rectangular Sensor, 30 m Detection Range
- RS Stock No.:
- 293-188
- Mfr. Part No.:
- SM31RLQDP
- Brand:
- Banner
Subtotal (1 unit)*
£140.00
(exc. VAT)
£168.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.00 |
*price indicative
- RS Stock No.:
- 293-188
- Mfr. Part No.:
- SM31RLQDP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 30 m | |
| Output Type | Bipolar | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 30 m | ||
Output Type Bipolar | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Pigtail QD | ||
- COO (Country of Origin):
- US
The Banner MINI-BEAM® DC Voltage Series Sensor features a 0 to 30 V DC with bipolar NPN/PNP outputs. It has 2 m or 9 m integral cable, or Euro style quick disconnect fitting.
Signal strength or output indicator
18 mm threaded lens mount on some models
18 mm threaded lens mount on some models
Related links
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 213 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 1.8 m Detection Range

