Banner Opposed Photoelectric Sensor, Rectangular Sensor, 30 m Detection Range
- RS Stock No.:
- 293-178
- Mfr. Part No.:
- SM31EML
- Brand:
- Banner
Subtotal (1 unit)*
£109.43
(exc. VAT)
£131.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.43 |
*price indicative
- RS Stock No.:
- 293-178
- Mfr. Part No.:
- SM31EML
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 30 m | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 30 m | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner Sensor boasts advanced sensing capabilities that enhance the automation experience in various industrial applications. Engineered with precision, it ensures reliability and efficiency, adapting seamlessly to your operational demands. Its robust design prioritises durability while maintaining a compact form factor, making it ideal for space constrained environments. The integration of cutting edge technology fosters improved performance and responsiveness, positioning this product as a vital component for modern manufacturing processes.
Offers high sensitivity for precise object detection
Includes adaptable mounting options for versatile installation
Equipped with LED indicators for easy operational monitoring
Supports a wide operating temperature range for diverse environments
Includes adaptable mounting options for versatile installation
Equipped with LED indicators for easy operational monitoring
Supports a wide operating temperature range for diverse environments
Related links
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 213 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 1.8 m Detection Range

