Banner Opposed Photoelectric Sensor, Rectangular Sensor, 30 m Detection Range
- RS Stock No.:
- 293-171
- Mfr. Part No.:
- SM31EL
- Brand:
- Banner
Subtotal (1 unit)*
£86.76
(exc. VAT)
£104.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.76 |
*price indicative
- RS Stock No.:
- 293-171
- Mfr. Part No.:
- SM31EL
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 30 m | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 30 m | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner Opposed emitter sensor is designed with advanced features to provide reliable detection over significant distances. This device is ideal for applications where precise activation is essential ensuring consistent performance in various environments. Engineered for ease of installation and flexibility it accommodates a range of operational needs.
IP67 rated enclosure ensures protection against the ingress of dust and water
Versatile mounting options facilitate installation in diverse settings
Compatible with various loads enhancing flexibility for specific applications
Equipped with reverse polarity protection to safeguard against installation errors
Supports a wide supply voltage range for broader compatibility
Versatile mounting options facilitate installation in diverse settings
Compatible with various loads enhancing flexibility for specific applications
Equipped with reverse polarity protection to safeguard against installation errors
Supports a wide supply voltage range for broader compatibility
Related links
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 213 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 1.8 m Detection Range

