Banner Opposed Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range
- RS Stock No.:
- 293-130
- Mfr. Part No.:
- QS18VP6RBQ8
- Brand:
- Banner
Subtotal (1 unit)*
£79.86
(exc. VAT)
£95.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.86 |
*price indicative
- RS Stock No.:
- 293-130
- Mfr. Part No.:
- QS18VP6RBQ8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 3 m | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 3 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Integral QD | ||
- COO (Country of Origin):
- CN
The Banner Miniature photoelectric sensor designed to excel in diverse mounting situations while providing exceptional optical performance. With a rugged, sealed housing, this sensor incorporates cutting edge technology to ensure precise and reliable operation. Its compact design allows for seamless integration into machinery, making it ideal for various industrial applications. The model offers 10 V DC to 30 V DC operation, complemented by intuitive LED indicators that enhance operational visibility.
Compact configuration for easy installation in tight spaces
Robust construction ensures reliability in harsh environments
Versatile outputs to suit different application needs
Outstanding sensing range for improved operational flexibility
Single turn sensitivity adjustment for precise settings
Compatible with a wide variety of fibre optic cables for enhanced adaptability
Robust construction ensures reliability in harsh environments
Versatile outputs to suit different application needs
Outstanding sensing range for improved operational flexibility
Single turn sensitivity adjustment for precise settings
Compatible with a wide variety of fibre optic cables for enhanced adaptability
Related links
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Mode Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 1.8 m Detection Range

