Banner Diffuse, Infrared Photoelectric Sensor, Rectangular Sensor, 120 mm Detection Range
- RS Stock No.:
- 293-083
- Mfr. Part No.:
- TTR713APSB6D-2.0RJ-CTR
- Brand:
- Banner
Subtotal (1 unit)*
£243.52
(exc. VAT)
£292.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £243.52 |
*price indicative
- RS Stock No.:
- 293-083
- Mfr. Part No.:
- TTR713APSB6D-2.0RJ-CTR
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse, Infrared | |
| Detection Range | 120 mm | |
| Output Type | PNP | |
| Electrical Connection | RJ11 | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse, Infrared | ||
Detection Range 120 mm | ||
Output Type PNP | ||
Electrical Connection RJ11 | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- MX
The Banner Advanced sensor is expertly designed for precise detection within roller conveyor systems, providing reliable performance for a variety of package types. Engineered for versatility, it excels in identifying letters, thin packages, totes, and more, ensuring seamless operations in diverse environments. The robust construction and specialty features enable quick installation with minimal labour costs while enhancing the overall durability of the system.
Allows for custom specifications on beam spacing and length to fit specific needs
Offers a range of connection styles to accommodate different applications
Designed with safety warnings highlighting its intended use limits
Offers a range of connection styles to accommodate different applications
Designed with safety warnings highlighting its intended use limits
Related links
- Banner Infrared Photoelectric Sensor 3 m Detection Range
- Banner Infrared Photoelectric Sensor 50 → 500 mm Detection Range
- Banner Infrared Photoelectric Sensor 150 m Detection Range
- Banner Infrared Photoelectric Sensor, 150 m Detection Range
- Banner Infrared Photoelectric Sensor, 450 mm Detection Range
- Banner Opposed Mode Infrared Photoelectric Sensor 150 m Detection Range
- Banner Diffuse Photoelectric Sensor 1500 Detection Range
- Banner Diffuse Photoelectric Sensor 380 mm Detection Range

