Banner Opposed Photoelectric Sensor, Rectangular Sensor, 60 m Detection Range

Subtotal (1 unit)*

£83.80

(exc. VAT)

£100.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.80

*price indicative

RS Stock No.:
286-076
Mfr. Part No.:
QS30EQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Opposed

Detection Range

60 m

Output Type

Emitter

Electrical Connection

Integral QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
CN
The Banner Universal Voltage sensors operate with a supply voltage range of 24 V to 250 V AC (50 Hz/60 Hz) or 12 V to 250 V DC, with a maximum power consumption of 1.0 watt. They are equipped with supply protection circuitry to safeguard against transient voltages, ensuring reliable and durable performance in demanding industrial environments.

SPDT (Single-Pole Double-Throw) electromechanical relay output

Related links