Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 9 m Detection Range
- RS Stock No.:
- 285-858
- Mfr. Part No.:
- Q45VR2LV
- Brand:
- Banner
Subtotal (1 unit)*
£140.99
(exc. VAT)
£169.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.99 |
*price indicative
- RS Stock No.:
- 285-858
- Mfr. Part No.:
- Q45VR2LV
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 9 m | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 9 m | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner Advanced one-piece photoelectric sensors offer exceptional optical performance and a rugged design, making them ideal for demanding industrial environments. They operate within a 90 to 250 V AC range (50/60 Hz) and feature an SPDT electromechanical relay output, providing economical, high-capacity switching while ensuring immunity to electrical noise. Multiple sensing modes are available, offering flexible detection options for various applications.
Selectable light/dark operate
Versatile mounting options
Versatile mounting options
Related links
- Banner Retroreflective Photoelectric Sensor 9 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 40 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 4 m Detection Range
- Banner Retroreflective Photoelectric Sensor 0.5 → 50 m Detection Range

