Eaton Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 200 mm Detection Range
- RS Stock No.:
- 244-105
- Mfr. Part No.:
- 135623 13106R6517
- Brand:
- Eaton
Subtotal (1 unit)*
£85.88
(exc. VAT)
£103.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.88 |
*price indicative
- RS Stock No.:
- 244-105
- Mfr. Part No.:
- 135623 13106R6517
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflective | |
| Detection Range | 200 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflective | ||
Detection Range 200 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Reflective sensor is engineered for precision and reliability in diverse industrial applications. With an impressive sensing distance of 200mm, it is designed to perform optimally even in rigorous environments. Its robust construction, featuring a sturdy plastic enclosure, ensures durability and longevity. The sensor operates efficiently within a voltage range of 10-30VDC and supports both NPN and PNP outputs, making it versatile for various control systems. The sensors IP67 rating guarantees protection against dust and water ingress, securing its functionality in challenging conditions. Ideal for installations where space is limited, the compact design and right-angled beam deliver exceptional accuracy without compromising on performance. This product is not merely a sensor
it's a solution aimed at enhancing productivity and operational safety.
IP67 rated for comprehensive protection against dust and water
Compact design facilitates installation in space-constrained areas
Supports both NPN and PNP output configurations for flexible integration
Robust plastic enclosure provides enhanced durability in harsh environments
Equipped with a red LED indicator for easy status monitoring
Manual adjustment feature allows for precise setup to specific application needs
Shock resistance ensures operational reliability under mechanical stress
Ideal for various industrial applications that demand high precision
Compact design facilitates installation in space-constrained areas
Supports both NPN and PNP output configurations for flexible integration
Robust plastic enclosure provides enhanced durability in harsh environments
Equipped with a red LED indicator for easy status monitoring
Manual adjustment feature allows for precise setup to specific application needs
Shock resistance ensures operational reliability under mechanical stress
Ideal for various industrial applications that demand high precision
Related links
- Eaton Diffuse Reflective Photoelectric Sensor 200 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 200 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 150 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 50 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 225 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 40 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 610 mm Detection Range

