Eaton Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 200 mm Detection Range
- RS Stock No.:
- 241-452
- Mfr. Part No.:
- 135625 13106RQD07
- Brand:
- Eaton
Subtotal (1 unit)*
£108.84
(exc. VAT)
£130.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.84 |
*price indicative
- RS Stock No.:
- 241-452
- Mfr. Part No.:
- 135625 13106RQD07
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflective | |
| Detection Range | 200 mm | |
| Output Type | PNP/NPN | |
| Electrical Connection | M12 | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflective | ||
Detection Range 200 mm | ||
Output Type PNP/NPN | ||
Electrical Connection M12 | ||
Switching Mode Light / Dark switching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Reflective sensor is designed for high-performance sensing in a variety of applications. With a sensing range of up to 200 mm, this sensor provides reliable detection in challenging environments. Built with durable plastic housing, it ensures long-lasting performance, even in harsh conditions, making it ideal for industrial use. The device operates on a voltage range of 10-30VDC and features both NPN and PNP output types, offering versatility for different circuit configurations. With an IP67 and NEMA 6 rating, it provides exceptional protection against dust and water ingress, allowing for operation in less-than-ideal conditions. The compact dimensions and advanced light/dark switching capability enhance its usability across various applications.
Offers a reliable detection range tailored for precise applications
Utilises infrared light for effective sensing performance
Features dual output types, enhancing compatibility with various systems
Constructed with robust materials to withstand industrial environments
Utilises plug-in connections for easy installation and maintenance
Incorporates short-circuit protection for enhanced safety
Configured for manual adjustment to meet specific application needs
Provides clear status indication through a red LED
Designed with an explosion safety category for safe operation
Supports a wide operating temperature range for adaptability
Utilises infrared light for effective sensing performance
Features dual output types, enhancing compatibility with various systems
Constructed with robust materials to withstand industrial environments
Utilises plug-in connections for easy installation and maintenance
Incorporates short-circuit protection for enhanced safety
Configured for manual adjustment to meet specific application needs
Provides clear status indication through a red LED
Designed with an explosion safety category for safe operation
Supports a wide operating temperature range for adaptability
Related links
- Eaton Diffuse Reflective Photoelectric Sensor 200 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 200 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 150 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 50 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 225 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 40 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 610 mm Detection Range

