Eaton Optical Photoelectric Sensor, Square Sensor, 700 mm Detection Range
- RS Stock No.:
- 241-149
- Mfr. Part No.:
- 100541 E67-LRDP070-HDD
- Brand:
- Eaton
Subtotal (1 unit)*
£140.31
(exc. VAT)
£168.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.31 |
*price indicative
- RS Stock No.:
- 241-149
- Mfr. Part No.:
- 100541 E67-LRDP070-HDD
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Square | |
| Detection Type | Optical | |
| Detection Range | 700 mm | |
| Output Type | NPN, PNP | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Square | ||
Detection Type Optical | ||
Detection Range 700 mm | ||
Output Type NPN, PNP | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- MX
The Eaton E67 Long Range Proximity Switch is specifically designed for precision and reliability in industrial applications. Optimising sensor technology, it offers an exceptional sensing range of up to 1,000 mm, making it ideal for long-range detection requirements. This optical sensor operates seamlessly between 18 to 30 VDC, catering to various installation environments. Constructed with robust materials, it ensures durability and consistent performance even in challenging conditions. With a sleek cuboid design and an IP67 rating, it provides reliable protection against dust and water ingress, which is essential for outdoor or harsh working environments. The Eaton Moeller series E67 enhances process efficiency by delivering a fast response time of 15 ms, thus improving operational productivity. Its compact dimensions lend versatility in applications, ensuring that it fits seamlessly into diverse setups.
Optical sensor technology allows for precise detection
Long sensing distance up to 1,000 mm enhances application versatility
IP67 enclosure rating ensures protection against water and dust
Fast response time of 15 ms improves operational efficiency
Compatible with a wide voltage range for diverse applications
Robust cuboid design offers structural integrity in various environments
Includes multiple indicators for operational status monitoring
Long sensing distance up to 1,000 mm enhances application versatility
IP67 enclosure rating ensures protection against water and dust
Fast response time of 15 ms improves operational efficiency
Compatible with a wide voltage range for diverse applications
Robust cuboid design offers structural integrity in various environments
Includes multiple indicators for operational status monitoring
Related links
- Eaton Optical Photoelectric Sensor 1100 mm Detection Range
- Eaton Optical Photoelectric Sensor 1300 mm Detection Range
- Eaton Optical Photoelectric Sensor 1700 mm Detection Range
- Eaton Optical Photoelectric Sensor 2100 mm Detection Range
- Eaton Optical Photoelectric Sensor 2000 mm Detection Range
- Eaton Optical Photoelectric Sensor 600 mm Detection Range
- Eaton Optical Photoelectric Sensor 1900 mm Detection Range
- Eaton Optical Photoelectric Sensor 800 mm Detection Range

