TE Connectivity 2842 Series Header, 5-Contact, 5.8 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 842-690
- Mfr. Part No.:
- 2842516-5
- Brand:
- TE Connectivity
Subtotal (1 box of 1040 units)*
£959.69
(exc. VAT)
£1,151.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £959.69 | £0.923 |
*price indicative
- RS Stock No.:
- 842-690
- Mfr. Part No.:
- 2842516-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Product Type | Header | |
| Pitch | 5.8mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Mount Type | Through Hole | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Voltage | 300V | |
| Series | 2842 | |
| Width | 12mm | |
| Length | 25mm | |
| Depth | 8.6mm | |
| Standards/Approvals | RoHS, REACH, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Product Type Header | ||
Pitch 5.8mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Mount Type Through Hole | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Voltage 300V | ||
Series 2842 | ||
Width 12mm | ||
Length 25mm | ||
Depth 8.6mm | ||
Standards/Approvals RoHS, REACH, UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal Block connector provides a reliable solution with a 5.08 mm pitch, optimised for tool-less wire insertion. It facilitates efficient and secure connectivity in demanding industrial applications.
Push-in clamp termination significantly cuts down on wiring time
Various pitches and number of positions enable versatile design flexibility
Manufactured with materials that resist harsh environmental conditions
Maintenance is minimised due to reliable push-in clamp technology
Related links
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
