TE Connectivity 796682 Series Terminal Block, 2-Contact, 5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 786-779
- Mfr. Part No.:
- 796682-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-779
- Mfr. Part No.:
- 796682-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Board | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Wire Connection Method | Wire to Board | |
| Colour | Black | |
| Voltage | 300V | |
| Series | 796682 | |
| Width | 10mm | |
| Standards/Approvals | UL | |
| Length | 19mm | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Board | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Wire Connection Method Wire to Board | ||
Colour Black | ||
Voltage 300V | ||
Series 796682 | ||
Width 10mm | ||
Standards/Approvals UL | ||
Length 19mm | ||
Depth 10mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity Header is engineered for reliable side wire entry in high-density applications, providing exceptional performance with interlocking capabilities. Its robust design ensures a secure connection in challenging environments.
UL rated for 300 V and 12 A, ensuring safety and reliability in various applications
Interlocking feature enhances mechanical stability and prevents accidental disconnection
Compatible with a wide range of wire sizes from 12 to 30 AWG
Related links
- TE Connectivity 2305908 Series Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
