TE Connectivity Buchanan Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Board, 1 Row
- RS Stock No.:
- 467-883
- Distrelec Article No.:
- 304-51-537
- Mfr. Part No.:
- 1546073-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-883
- Distrelec Article No.:
- 304-51-537
- Mfr. Part No.:
- 1546073-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Board | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Wire | |
| Voltage | 30V | |
| Standards/Approvals | UL, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Board | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Wire | ||
Voltage 30V | ||
Standards/Approvals UL, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 2 Position PCB Terminal Block is expertly designed for high-performance wire-to-board connections with a 5.08 mm centreline. This reliable component features a right-angle orientation and a 90° wire entry angle, making installation straightforward in various PCB configurations. Crafted to accommodate wire gauges from 30 to 12 AWG, it ensures a secure connection while maintaining excellent electrical performance. With a black housing made from durable PA 66 material, this terminal block not only provides robust functionality but also integrates seamlessly into modern electronic systems. The product is compliant with various international regulations, ensuring safety and reliability in its applications.
Made from high-quality materials for enhanced durability
Offers reliable wire protection for safe operational use
Designed for efficient side stacking configurations
Ensures easy termination with through-hole soldering
Able to withstand extreme operating temperatures from -40 to 110 °C
Compact design facilitates space-saving solutions
Low halogen content promotes environmental responsibility
Packaging quantity of 300 supports bulk procurement
Compatible with a variety of TE products for versatile applications
Related links
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Barrier Strip 5.08 mm Pitch 300V, 17.5A
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
