TE Connectivity Buchanan Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Board, 1 Row

Subtotal (1 box of 400 units)*

£187.64

(exc. VAT)

£225.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£187.64£0.469

*price indicative

RS Stock No.:
476-928
Distrelec Article No.:
304-64-060
Mfr. Part No.:
3-1546216-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

5mm

Current

13.5A

Number of Rows

1

Mount Type

Board

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

1.4mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Grey

Wire Connection Method

Solder

Voltage

30V

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL

Series

Buchanan

COO (Country of Origin):
IT
The TE Connectivity 2 Position PCB Terminal Block from TE Connectivity offers an innovative solution for wire-to-board applications, ensuring reliable connectivity in a compact design. Engineered for simplicity and efficiency, this terminal block accommodates a range of wire sizes from 30 to 16 AWG, providing versatility across various electrical projects. With its fully shrouded header type and 90° wire entry angle, it enhances ease of use while optimizing space on printed circuit boards. This product is built to withstand an operational voltage of 300 VAC and is compatible with extensive wire termination methods, making it ideal for a multitude of electronic systems. Designed for robustness, it performs effectively in challenging environments, featuring a wide operating temperature range. This terminal block is your ideal partner for seamless power and signal connections.

Compact design saves valuable space on the PCB

Durable construction ensures long-lasting, reliable performance

Versatile wire size compatibility maximizes application potential

Side stackable configuration enables efficient use of adjacency

Fully shrouded header type enhances safety and reduces risk of shorts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy